
GMC10CG1R6B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R6B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R6B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R6B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R6B50NT |
Description | CAP0603 COG 1.6PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44900 | $4.49 |
| 50 | $0.31160 | $15.58 |
| 100 | $0.26920 | $26.92 |
| 500 | $0.19744 | $98.72 |
| 1,000 | $0.17541 | $175.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14255 | $570.20 |
| 8,000 | $0.13037 | $1,042.96 |
| 12,000 | $0.12429 | $1,491.48 |
| 20,000 | $0.11755 | $2,351.00 |
| 28,000 | $0.11361 | $3,181.08 |
| 40,000 | $0.10982 | $4,392.80 |
| 48,000 | $0.10803 | $5,185.44 |
| 96,000 | $0.10199 | $9,791.04 |
| 100,000 | $0.10167 | $10,167.00 |

