CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R5B100NTG

DigiKey Part Number
4713-GMC10CG1R5B100NTGTR-ND - Tape & Reel (TR)
4713-GMC10CG1R5B100NTGCT-ND - Cut Tape (CT)
4713-GMC10CG1R5B100NTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R5B100NTG
Description
CAP0603 COG 1.5PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.58700$5.87
50$0.41120$20.56
100$0.35730$35.73
500$0.26580$132.90
1,000$0.23774$237.74
2,500$0.20824$520.60
5,000$0.19050$952.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16860$2,529.00
30,000$0.15790$4,737.00
45,000$0.15254$6,864.30
75,000$0.14660$10,995.00
105,000$0.14313$15,028.65
150,000$0.13979$20,968.50
180,000$0.13821$24,877.80
360,000$0.13288$47,836.80
375,000$0.13260$49,725.00
Manufacturers Standard Package