CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG241J50NT

DigiKey Part Number
4713-GMC10CG241J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG241J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG241J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG241J50NT
Description
CAP0603 COG 240PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36900$3.69
50$0.24960$12.48
100$0.21430$21.43
500$0.15420$77.10
1,000$0.13556$135.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11025$441.00
8,000$0.10028$802.24
12,000$0.09529$1,143.48
20,000$0.08977$1,795.40
28,000$0.08654$2,423.12
40,000$0.08344$3,337.60
48,000$0.08197$3,934.56
96,000$0.07702$7,393.92
100,000$0.07676$7,676.00
Manufacturers Standard Package