CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG181G50NTD

DigiKey Part Number
4713-GMC10CG181G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG181G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG181G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG181G50NTD
Description
CAP0603 COG 180PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24177$2,417.70
20,000$0.22655$4,531.00
30,000$0.21892$6,567.60
50,000$0.21048$10,524.00
70,000$0.20555$14,388.50
100,000$0.20080$20,080.00
120,000$0.19855$23,826.00
240,000$0.19098$45,835.20
250,000$0.19058$47,645.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.79600$7.96
50$0.55680$27.84
100$0.48360$48.36
500$0.35882$179.41
1,000$0.31998$319.98
2,500$0.27875$696.88
5,000$0.25377$1,268.85
Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78800$7.88
50$0.55500$27.75
100$0.48200$48.20
500$0.35768$178.84
1,000$0.31900$319.00
2,500$0.27802$695.05
5,000$0.25315$1,265.75
* All Digi-Reel orders will add a $55.00 reeling fee.