CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG181G50NT

DigiKey Part Number
4713-GMC10CG181G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG181G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG181G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG181G50NT
Description
CAP0603 COG 180PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
50$0.31860$15.93
100$0.27340$27.34
500$0.19854$99.27
1,000$0.17522$175.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14347$573.88
8,000$0.13121$1,049.68
12,000$0.12509$1,501.08
20,000$0.11830$2,366.00
28,000$0.11434$3,201.52
40,000$0.11053$4,421.20
48,000$0.10872$5,218.56
96,000$0.10264$9,853.44
100,000$0.10232$10,232.00
Manufacturers Standard Package