
GMC10CG181G50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG181G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG181G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG181G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG181G50NT |
Description | CAP0603 COG 180PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.31860 | $15.93 |
100 | $0.27340 | $27.34 |
500 | $0.19854 | $99.27 |
1,000 | $0.17522 | $175.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14347 | $573.88 |
8,000 | $0.13121 | $1,049.68 |
12,000 | $0.12509 | $1,501.08 |
20,000 | $0.11830 | $2,366.00 |
28,000 | $0.11434 | $3,201.52 |
40,000 | $0.11053 | $4,421.20 |
48,000 | $0.10872 | $5,218.56 |
96,000 | $0.10264 | $9,853.44 |
100,000 | $0.10232 | $10,232.00 |