
GMC10CG181G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG181G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG181G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG181G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG181G100NTD |
Description | CAP0603 COG 180PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.47200 | $24.72 |
| 50 | $1.85200 | $92.60 |
| 100 | $1.66110 | $166.11 |
| 500 | $1.33914 | $669.57 |
| 1,000 | $1.23977 | $1,239.77 |
| 2,500 | $1.13488 | $2,837.20 |
| 5,000 | $1.07168 | $5,358.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.01968 | $10,196.80 |
| 20,000 | $0.97686 | $19,537.20 |
| 30,000 | $0.95541 | $28,662.30 |
| 50,000 | $0.93163 | $46,581.50 |
| 70,000 | $0.91773 | $64,241.10 |

