CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG181G100NT

DigiKey Part Number
4713-GMC10CG181G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG181G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG181G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG181G100NT
Description
CAP0603 COG 180PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.47200$24.72
50$1.85200$92.60
100$1.66110$166.11
500$1.33914$669.57
1,000$1.23977$1,239.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.09071$4,362.84
8,000$1.03533$8,282.64
12,000$1.00760$12,091.20
20,000$0.97686$19,537.20
28,000$0.95889$26,848.92
40,000$0.94160$37,664.00
48,000$0.93341$44,803.68
Manufacturers Standard Package