
GMC10CG180F25NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG180F25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG180F25NTCT-ND - Cut Tape (CT) 4713-GMC10CG180F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180F25NT |
Description | CAP0603 COG 18PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.57500 | $5.75 |
50 | $0.40060 | $20.03 |
100 | $0.34730 | $34.73 |
500 | $0.25832 | $129.16 |
1,000 | $0.23089 | $230.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18992 | $759.68 |
8,000 | $0.17472 | $1,397.76 |
12,000 | $0.16711 | $2,005.32 |
20,000 | $0.15869 | $3,173.80 |
28,000 | $0.15377 | $4,305.56 |
40,000 | $0.14903 | $5,961.20 |
48,000 | $0.14679 | $7,045.92 |
96,000 | $0.13924 | $13,367.04 |
100,000 | $0.13884 | $13,884.00 |