
GMC10CG180F100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG180F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG180F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG180F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180F100NT |
Description | CAP0603 COG 18PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78200 | $7.82 |
50 | $0.55320 | $27.66 |
100 | $0.48320 | $48.32 |
500 | $0.36518 | $182.59 |
1,000 | $0.32887 | $328.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27458 | $1,098.32 |
8,000 | $0.25444 | $2,035.52 |
12,000 | $0.24437 | $2,932.44 |
20,000 | $0.23320 | $4,664.00 |
28,000 | $0.22668 | $6,347.04 |
40,000 | $0.22041 | $8,816.40 |
48,000 | $0.21744 | $10,437.12 |
96,000 | $0.20743 | $19,913.28 |
100,000 | $0.20690 | $20,690.00 |