
GMC10CG180F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG180F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG180F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180F100NT |
Description | CAP0603 COG 18PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.77500 | $7.75 |
| 50 | $0.54820 | $27.41 |
| 100 | $0.47890 | $47.89 |
| 500 | $0.36192 | $180.96 |
| 1,000 | $0.32593 | $325.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27213 | $1,088.52 |
| 8,000 | $0.25217 | $2,017.36 |
| 12,000 | $0.24219 | $2,906.28 |
| 20,000 | $0.23112 | $4,622.40 |
| 28,000 | $0.22466 | $6,290.48 |
| 40,000 | $0.21844 | $8,737.60 |
| 48,000 | $0.21549 | $10,343.52 |
| 96,000 | $0.20557 | $19,734.72 |
| 100,000 | $0.20505 | $20,505.00 |

