15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG150J25NT

DigiKey Part Number
4713-GMC10CG150J25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG150J25NTCT-ND - Cut Tape (CT)
4713-GMC10CG150J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG150J25NT
Description
CAP0603 COG 15PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012006033Würth Elektronik2,987732-7775-1-ND$0.82000Parametric Equivalent
C0603C150J3GAC7411KEMET14,333399-C0603C150J3GAC7411CT-ND$1.97000Parametric Equivalent
C0603C150J3GACAUTOKEMET2,796399-6858-1-ND$2.14000Parametric Equivalent
C0603C150J3GACTUKEMET8,810399-C0603C150J3GACTUCT-ND$1.97000Parametric Equivalent
CC0603JRNPO8BN150YAGEO2,129311-3951-1-ND$0.82000Parametric Equivalent
In-Stock: 3,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28940$14.47
100$0.24990$24.99
500$0.18252$91.26
1,000$0.16188$161.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13103$524.12
8,000$0.11961$956.88
12,000$0.11390$1,366.80
20,000$0.10757$2,151.40
28,000$0.10388$2,908.64
40,000$0.10033$4,013.20
Manufacturers Standard Package