
CC0603JRNPO8BN150 | |
|---|---|
DigiKey Part Number | 311-3951-2-ND - Tape & Reel (TR) 311-3951-1-ND - Cut Tape (CT) 311-3951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN150 |
Description | CAP CER 15PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN150 | YAGEO | 62,624 | 311-3878-1-ND | $1.40000 | Upgrade |
| CC0603GRNPO9BN150 | YAGEO | 25,292 | 311-3920-1-ND | $0.99000 | Upgrade |
| CC0603JRNPO9BN150 | YAGEO | 362,518 | 311-1060-1-ND | $0.82000 | Upgrade |
| KGM15ACG1E150JM | KYOCERA AVX | 29,980 | 478-KGM15ACG1E150JMCT-ND | $1.56000 | Direct |
| KGM15ACG1E150JT | KYOCERA AVX | 20,213 | 478-KGM15ACG1E150JTCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19730 | $19.73 |
| 500 | $0.14224 | $71.12 |
| 1,000 | $0.12530 | $125.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09531 | $381.24 |
| 8,000 | $0.08642 | $691.36 |
| 12,000 | $0.08197 | $983.64 |
| 20,000 | $0.07704 | $1,540.80 |
| 28,000 | $0.07417 | $2,076.76 |
| 40,000 | $0.07140 | $2,856.00 |

