
GMC10CG150F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG150F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG150F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG150F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG150F50NT |
Description | CAP0603 COG 15PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.30020 | $15.01 |
| 100 | $0.25860 | $25.86 |
| 500 | $0.18928 | $94.64 |
| 1,000 | $0.16807 | $168.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13631 | $545.24 |
| 8,000 | $0.12455 | $996.40 |
| 12,000 | $0.11867 | $1,424.04 |
| 20,000 | $0.11216 | $2,243.20 |
| 28,000 | $0.10836 | $3,034.08 |
| 40,000 | $0.10470 | $4,188.00 |
| 48,000 | $0.10297 | $4,942.56 |
| 96,000 | $0.09714 | $9,325.44 |
| 100,000 | $0.09683 | $9,683.00 |

