CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG180F25NT

DigiKey Part Number
4713-GMC10CG180F25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG180F25NTCT-ND - Cut Tape (CT)
4713-GMC10CG180F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG180F25NT
Description
CAP0603 COG 18PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57500$5.75
50$0.40060$20.03
100$0.34730$34.73
500$0.25832$129.16
1,000$0.23089$230.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18992$759.68
8,000$0.17472$1,397.76
12,000$0.16711$2,005.32
20,000$0.15869$3,173.80
28,000$0.15377$4,305.56
40,000$0.14903$5,961.20
48,000$0.14679$7,045.92
96,000$0.13924$13,367.04
100,000$0.13884$13,884.00
Manufacturers Standard Package