120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG121F100NT

DigiKey Part Number
4713-GMC10CG121F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG121F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG121F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG121F100NT
Description
CAP0603 COG 120PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C121F1GACTUKEMET495399-C0603C121F1GACTUCT-ND$9.21000Parametric Equivalent
CC0603FRNPO0BN121YAGEO3,40213-CC0603FRNPO0BN121CT-ND$1.89000Parametric Equivalent
GCM1885C2A121FA16DMurata Electronics42,514490-GCM1885C2A121FA16DCT-ND$1.15000Parametric Equivalent
GCM1885C2A121FA16JMurata Electronics4,711490-GCM1885C2A121FA16JCT-ND$1.40000Parametric Equivalent
In-Stock: 3,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90400$9.04
50$0.64120$32.06
100$0.56150$56.15
500$0.42768$213.84
1,000$0.38657$386.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32498$1,299.92
8,000$0.30214$2,417.12
12,000$0.29071$3,488.52
20,000$0.27803$5,560.60
28,000$0.27063$7,577.64
40,000$0.26351$10,540.40
Manufacturers Standard Package