
GCM1885C2A121FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A121FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A121FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A121FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A121FA16J |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A121FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A121FA16D | Murata Electronics | 42,514 | 490-GCM1885C2A121FA16DCT-ND | $1.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78900 | $7.89 |
| 50 | $0.55580 | $27.79 |
| 100 | $0.48510 | $48.51 |
| 500 | $0.36602 | $183.01 |
| 1,000 | $0.32927 | $329.27 |
| 2,500 | $0.29068 | $726.70 |
| 5,000 | $0.26743 | $1,337.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18893 | $1,889.30 |
| 20,000 | $0.17618 | $3,523.60 |
| 30,000 | $0.16980 | $5,094.00 |
| 50,000 | $0.16273 | $8,136.50 |
| 70,000 | $0.15860 | $11,102.00 |
| 100,000 | $0.15463 | $15,463.00 |

