CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG111G50NT

DigiKey Part Number
4713-GMC10CG111G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG111G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG111G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG111G50NT
Description
CAP0603 COG 110PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.93600$9.36
50$0.66840$33.42
100$0.58630$58.63
500$0.44766$223.83
1,000$0.40505$405.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34123$1,364.92
8,000$0.31755$2,540.40
12,000$0.30570$3,668.40
20,000$0.29256$5,851.20
28,000$0.28488$7,976.64
40,000$0.27750$11,100.00
48,000$0.27400$13,152.00
96,000$0.26222$25,173.12
100,000$0.26159$26,159.00
Manufacturers Standard Package