
GMC10CG102F50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG102F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG102F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG102F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG102F50NT |
Description | CAP0603 COG 1000PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.59600 | $5.96 |
50 | $0.41340 | $20.67 |
100 | $0.35940 | $35.94 |
500 | $0.26762 | $133.81 |
1,000 | $0.23943 | $239.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19728 | $789.12 |
8,000 | $0.18164 | $1,453.12 |
12,000 | $0.17382 | $2,085.84 |
20,000 | $0.16516 | $3,303.20 |
28,000 | $0.16009 | $4,482.52 |
40,000 | $0.15523 | $6,209.20 |
48,000 | $0.15292 | $7,340.16 |
96,000 | $0.14515 | $13,934.40 |
100,000 | $0.14474 | $14,474.00 |