
GMC10CG100F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG100F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100F50NT |
Description | CAP0603 COG 10PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37600 | $3.76 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.22220 | $22.22 |
| 500 | $0.16126 | $80.63 |
| 1,000 | $0.14263 | $142.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11488 | $459.52 |
| 8,000 | $0.10458 | $836.64 |
| 12,000 | $0.09944 | $1,193.28 |
| 20,000 | $0.09374 | $1,874.80 |
| 28,000 | $0.09041 | $2,531.48 |
| 40,000 | $0.08721 | $3,488.40 |
| 48,000 | $0.08569 | $4,113.12 |
| 96,000 | $0.08059 | $7,736.64 |
| 100,000 | $0.08032 | $8,032.00 |

