
GMC10CG110G100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG110G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG110G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG110G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG110G100NT |
Description | CAP0603 COG 11PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.47900 | $14.79 |
50 | $1.07840 | $53.92 |
100 | $0.95580 | $95.58 |
500 | $0.74910 | $374.55 |
1,000 | $0.68530 | $685.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58980 | $2,359.20 |
8,000 | $0.55435 | $4,434.80 |
12,000 | $0.53659 | $6,439.08 |
20,000 | $0.51691 | $10,338.20 |
28,000 | $0.50540 | $14,151.20 |
40,000 | $0.49434 | $19,773.60 |
48,000 | $0.48910 | $23,476.80 |
96,000 | $0.47144 | $45,258.24 |
100,000 | $0.47050 | $47,050.00 |