
GMC10CG0R5B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG0R5B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG0R5B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG0R5B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG0R5B100NTD |
Description | CAP0603 COG .5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.72600 | $7.26 |
| 50 | $0.51080 | $25.54 |
| 100 | $0.44460 | $44.46 |
| 500 | $0.33482 | $167.41 |
| 1,000 | $0.30105 | $301.05 |
| 2,500 | $0.26544 | $663.60 |
| 5,000 | $0.24405 | $1,220.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22646 | $2,264.60 |
| 20,000 | $0.21199 | $4,239.80 |
| 30,000 | $0.20474 | $6,142.20 |
| 50,000 | $0.19671 | $9,835.50 |
| 70,000 | $0.19202 | $13,441.40 |
| 100,000 | $0.18750 | $18,750.00 |
| 120,000 | $0.18536 | $22,243.20 |
| 240,000 | $0.17816 | $42,758.40 |
| 250,000 | $0.17777 | $44,442.50 |

