CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG120J25NT

DigiKey Part Number
4713-GMC10CG120J25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG120J25NTCT-ND - Cut Tape (CT)
4713-GMC10CG120J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG120J25NT
Description
CAP0603 COG 12PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.16000$11.60
50$0.83820$41.91
100$0.73930$73.93
500$0.57150$285.75
1,000$0.51988$519.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44254$1,770.16
8,000$0.41383$3,310.64
12,000$0.39946$4,793.52
20,000$0.38354$7,670.80
28,000$0.37423$10,478.44
40,000$0.36528$14,611.20
48,000$0.36104$17,329.92
96,000$0.34676$33,288.96
100,000$0.34600$34,600.00
Manufacturers Standard Package