CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04Y5V474Z10NT

DigiKey Part Number
4713-GMC04Y5V474Z10NTTR-ND - Tape & Reel (TR)
4713-GMC04Y5V474Z10NTCT-ND - Cut Tape (CT)
4713-GMC04Y5V474Z10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04Y5V474Z10NT
Description
CAP0402 Y5V .47UF Z-TOL 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38400$3.84
50$0.26300$13.15
100$0.22630$22.63
500$0.16468$82.34
1,000$0.14573$145.73
2,500$0.12580$314.50
5,000$0.11386$569.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10402$1,040.20
20,000$0.09595$1,919.00
30,000$0.09190$2,757.00
50,000$0.08742$4,371.00
70,000$0.08481$5,936.70
100,000$0.08229$8,229.00
120,000$0.08110$9,732.00
240,000$0.07708$18,499.20
250,000$0.07687$19,217.50
Manufacturers Standard Package