
GMC04X7R682M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R682M25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R682M25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R682M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R682M25NT |
Description | CAP0402 X7R 6800PF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35100 | $3.51 |
| 50 | $0.23980 | $11.99 |
| 100 | $0.20560 | $20.56 |
| 500 | $0.14914 | $74.57 |
| 1,000 | $0.13168 | $131.68 |
| 2,500 | $0.11334 | $283.35 |
| 5,000 | $0.10232 | $511.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09329 | $932.90 |
| 20,000 | $0.08586 | $1,717.20 |
| 30,000 | $0.08214 | $2,464.20 |
| 50,000 | $0.07802 | $3,901.00 |
| 70,000 | $0.07561 | $5,292.70 |
| 100,000 | $0.07330 | $7,330.00 |
| 120,000 | $0.07220 | $8,664.00 |
| 240,000 | $0.06851 | $16,442.40 |
| 250,000 | $0.06831 | $17,077.50 |

