
GMC04X7R682J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R682J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R682J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R682J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R682J50NT |
Description | CAP0402 X7R 6800PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 50 | $0.16000 | $8.00 |
| 100 | $0.13540 | $13.54 |
| 500 | $0.09628 | $48.14 |
| 1,000 | $0.08420 | $84.20 |
| 2,500 | $0.07153 | $178.82 |
| 5,000 | $0.06391 | $319.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05768 | $576.80 |
| 20,000 | $0.05256 | $1,051.20 |
| 30,000 | $0.04999 | $1,499.70 |
| 50,000 | $0.04716 | $2,358.00 |
| 70,000 | $0.04550 | $3,185.00 |
| 100,000 | $0.04390 | $4,390.00 |
| 120,000 | $0.04315 | $5,178.00 |
| 240,000 | $0.04060 | $9,744.00 |
| 250,000 | $0.04047 | $10,117.50 |

