
GMC04X7R682J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R682J25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R682J25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R682J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R682J25NT |
Description | CAP0402 X7R 6800PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.18030 | $18.03 |
| 500 | $0.12972 | $64.86 |
| 1,000 | $0.11422 | $114.22 |
| 2,500 | $0.09794 | $244.85 |
| 5,000 | $0.08813 | $440.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08008 | $800.80 |
| 20,000 | $0.07348 | $1,469.60 |
| 30,000 | $0.07017 | $2,105.10 |
| 50,000 | $0.06650 | $3,325.00 |
| 70,000 | $0.06436 | $4,505.20 |
| 100,000 | $0.06231 | $6,231.00 |
| 120,000 | $0.06133 | $7,359.60 |
| 240,000 | $0.05805 | $13,932.00 |
| 250,000 | $0.05787 | $14,467.50 |

