
GMC04X7R331K25NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R331K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R331K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R331K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R331K25NT |
Description | CAP0402 X7R 330PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13800 | $6.90 |
100 | $0.11740 | $11.74 |
500 | $0.08294 | $41.47 |
1,000 | $0.07226 | $72.26 |
2,500 | $0.06109 | $152.72 |
5,000 | $0.05439 | $271.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04891 | $489.10 |
20,000 | $0.04439 | $887.80 |
30,000 | $0.04214 | $1,264.20 |
50,000 | $0.03964 | $1,982.00 |
70,000 | $0.03818 | $2,672.60 |
100,000 | $0.03678 | $3,678.00 |
120,000 | $0.03612 | $4,334.40 |
240,000 | $0.03388 | $8,131.20 |
250,000 | $0.03376 | $8,440.00 |