
GMC04X7R273K16NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R273K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R273K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R273K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R273K16NT |
Description | CAP0402 X7R .027UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14620 | $7.31 |
100 | $0.12400 | $12.40 |
500 | $0.08770 | $43.85 |
1,000 | $0.07653 | $76.53 |
2,500 | $0.06484 | $162.10 |
5,000 | $0.05781 | $289.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05204 | $520.40 |
20,000 | $0.04730 | $946.00 |
30,000 | $0.04494 | $1,348.20 |
50,000 | $0.04231 | $2,115.50 |
70,000 | $0.04078 | $2,854.60 |
100,000 | $0.03931 | $3,931.00 |
120,000 | $0.03861 | $4,633.20 |
240,000 | $0.03626 | $8,702.40 |
250,000 | $0.03614 | $9,035.00 |