
GMC04X7R273K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R273K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R273K10NTCT-ND - Cut Tape (CT) 4713-GMC04X7R273K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R273K10NT |
Description | CAP0402 X7R .027UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.17700 | $17.70 |
| 500 | $0.12728 | $63.64 |
| 1,000 | $0.11202 | $112.02 |
| 2,500 | $0.09598 | $239.95 |
| 5,000 | $0.08633 | $431.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07841 | $784.10 |
| 20,000 | $0.07191 | $1,438.20 |
| 30,000 | $0.06866 | $2,059.80 |
| 50,000 | $0.06505 | $3,252.50 |
| 70,000 | $0.06295 | $4,406.50 |
| 100,000 | $0.06092 | $6,092.00 |
| 120,000 | $0.05996 | $7,195.20 |
| 240,000 | $0.05673 | $13,615.20 |
| 250,000 | $0.05656 | $14,140.00 |

