
GMC04X7R154K16NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R154K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R154K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R154K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R154K16NT |
Description | CAP0402 X7R .15UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20520 | $10.26 |
100 | $0.17570 | $17.57 |
500 | $0.12546 | $62.73 |
1,000 | $0.10995 | $109.95 |
2,500 | $0.09344 | $233.60 |
5,000 | $0.08346 | $417.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07815 | $781.50 |
20,000 | $0.07165 | $1,433.00 |
30,000 | $0.06840 | $2,052.00 |
50,000 | $0.06480 | $3,240.00 |
70,000 | $0.06270 | $4,389.00 |
100,000 | $0.06068 | $6,068.00 |
120,000 | $0.05972 | $7,166.40 |
240,000 | $0.05649 | $13,557.60 |
250,000 | $0.05632 | $14,080.00 |