GMC04X7R183J16NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R154K16NT

DigiKey Part Number
4713-GMC04X7R154K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R154K16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R154K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R154K16NT
Description
CAP0402 X7R .15UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
50$0.20520$10.26
100$0.17570$17.57
500$0.12546$62.73
1,000$0.10995$109.95
2,500$0.09344$233.60
5,000$0.08346$417.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07815$781.50
20,000$0.07165$1,433.00
30,000$0.06840$2,052.00
50,000$0.06480$3,240.00
70,000$0.06270$4,389.00
100,000$0.06068$6,068.00
120,000$0.05972$7,166.40
240,000$0.05649$13,557.60
250,000$0.05632$14,080.00
Manufacturers Standard Package