GMC04X7R153K50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R123J16NT

DigiKey Part Number
4713-GMC04X7R123J16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R123J16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R123J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R123J16NT
Description
CAP0402 X7R .012UF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.48100$4.81
50$0.33120$16.56
100$0.28550$28.55
500$0.21016$105.08
1,000$0.18699$186.99
2,500$0.16268$406.70
5,000$0.14803$740.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13600$1,360.00
20,000$0.12611$2,522.20
30,000$0.12115$3,634.50
50,000$0.11566$5,783.00
70,000$0.11246$7,872.20
100,000$0.10937$10,937.00
120,000$0.10791$12,949.20
240,000$0.10299$24,717.60
250,000$0.10273$25,682.50
Manufacturers Standard Package