
GMC04X7R123J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R123J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R123J16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R123J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R123J16NT |
Description | CAP0402 X7R .012UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48100 | $4.81 |
| 50 | $0.33120 | $16.56 |
| 100 | $0.28550 | $28.55 |
| 500 | $0.21016 | $105.08 |
| 1,000 | $0.18699 | $186.99 |
| 2,500 | $0.16268 | $406.70 |
| 5,000 | $0.14803 | $740.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13600 | $1,360.00 |
| 20,000 | $0.12611 | $2,522.20 |
| 30,000 | $0.12115 | $3,634.50 |
| 50,000 | $0.11566 | $5,783.00 |
| 70,000 | $0.11246 | $7,872.20 |
| 100,000 | $0.10937 | $10,937.00 |
| 120,000 | $0.10791 | $12,949.20 |
| 240,000 | $0.10299 | $24,717.60 |
| 250,000 | $0.10273 | $25,682.50 |

