GMC04X7R182K50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R122K50NT

DigiKey Part Number
4713-GMC04X7R122K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R122K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R122K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R122K50NT
Description
CAP0402 X7R 1200PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15500$1.55
50$0.10440$5.22
100$0.08810$8.81
500$0.06102$30.51
1,000$0.05295$52.95
2,500$0.04435$110.88
5,000$0.03923$196.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03502$350.20
20,000$0.03156$631.20
30,000$0.02983$894.90
50,000$0.02792$1,396.00
70,000$0.02680$1,876.00
100,000$0.02573$2,573.00
120,000$0.02522$3,026.40
240,000$0.02351$5,642.40
250,000$0.02342$5,855.00
Manufacturers Standard Package