
GMC04X7R103J16NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R103J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R103J16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R103J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R103J16NT |
Description | CAP0402 X7R .01UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13900 | $1.39 |
50 | $0.08980 | $4.49 |
100 | $0.07520 | $7.52 |
500 | $0.05196 | $25.98 |
1,000 | $0.04493 | $44.93 |
2,500 | $0.03745 | $93.62 |
5,000 | $0.03299 | $164.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02934 | $293.40 |
20,000 | $0.02634 | $526.80 |
30,000 | $0.02484 | $745.20 |
50,000 | $0.02318 | $1,159.00 |
70,000 | $0.02221 | $1,554.70 |
100,000 | $0.02128 | $2,128.00 |
120,000 | $0.02084 | $2,500.80 |
240,000 | $0.01936 | $4,646.40 |
250,000 | $0.01928 | $4,820.00 |