GMC04X7R103J10NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R103J10NT

DigiKey Part Number
4713-GMC04X7R103J10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R103J10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R103J10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R103J10NT
Description
CAP0402 X7R .01UF 5% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17900$1.79
50$0.11740$5.87
100$0.09950$9.95
500$0.06984$34.92
1,000$0.06062$60.62
2,500$0.05104$127.60
5,000$0.04528$226.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04055$405.50
20,000$0.03666$733.20
30,000$0.03472$1,041.60
50,000$0.03257$1,628.50
70,000$0.03132$2,192.40
100,000$0.03011$3,011.00
120,000$0.02954$3,544.80
240,000$0.02761$6,626.40
250,000$0.02751$6,877.50
Manufacturers Standard Package