GMC04X7R122J50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R102K10NT

DigiKey Part Number
4713-GMC04X7R102K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R102K10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R102K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R102K10NT
Description
CAP0402 X7R 1000PF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,781
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.13460$6.73
100$0.11500$11.50
500$0.08080$40.40
1,000$0.07020$70.20
2,500$0.05909$147.72
5,000$0.05237$261.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04891$489.10
20,000$0.04439$887.80
30,000$0.04214$1,264.20
50,000$0.03964$1,982.00
70,000$0.03818$2,672.60
100,000$0.03678$3,678.00
120,000$0.03612$4,334.40
240,000$0.03388$8,131.20
250,000$0.03376$8,440.00
Manufacturers Standard Package