0.39 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R394K10NT

DigiKey Part Number
4713-GMC04X5R394K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R394K10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R394K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R394K10NT
Description
CAP0402 X5R .39UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX5R6BB394YAGEO6,88913-CC0402KRX5R6BB394CT-ND$0.99000Parametric Equivalent
In-Stock: 9,747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.67400$6.74
50$0.47020$23.51
100$0.40940$40.94
500$0.30666$153.33
1,000$0.27517$275.17
2,500$0.24201$605.02
5,000$0.22205$1,110.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20563$2,056.30
20,000$0.19212$3,842.40
30,000$0.18536$5,560.80
50,000$0.17787$8,893.50
70,000$0.17349$12,144.30
100,000$0.16928$16,928.00
Manufacturers Standard Package