


CC0402KRX5R6BB394 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R6BB394TR-ND - Tape & Reel (TR) 13-CC0402KRX5R6BB394CT-ND - Cut Tape (CT) 13-CC0402KRX5R6BB394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB394 |
Description | CAP 0402 10V 390 NF X5R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04X5R394K10NT | Cal-Chip Electronics, Inc. | 9,747 | 4713-GMC04X5R394K10NTCT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.31650 | $31.65 |
| 500 | $0.23366 | $116.83 |
| 1,000 | $0.20817 | $208.17 |
| 2,500 | $0.18133 | $453.32 |
| 5,000 | $0.16519 | $825.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14469 | $1,446.90 |
| 20,000 | $0.13431 | $2,686.20 |
| 30,000 | $0.12911 | $3,873.30 |
| 50,000 | $0.12335 | $6,167.50 |
| 70,000 | $0.11998 | $8,398.60 |
| 100,000 | $0.11674 | $11,674.00 |

