0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R224K16NT

DigiKey Part Number
4713-GMC04X5R224K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R224K16NTCT-ND - Cut Tape (CT)
4713-GMC04X5R224K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R224K16NT
Description
CAP0402 X5R .22UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402X224K160CTWalsin Technology Corporation25,1031292-0402X224K160CT-ND$0.82000Parametric Equivalent
C1005X5R1C224K050BBTDK99,602445-4972-1-ND$1.07000Parametric Equivalent
CC0402KRX5R7BB224YAGEO83,782311-1693-1-ND$0.82000Parametric Equivalent
CGA2B1X5R1C224K050BCTDK643,016445-7877-1-ND$1.07000Parametric Equivalent
CGA2B1X5R1C224K050ECTDK99,700445-CGA2B1X5R1C224K050ECCT-ND$0.99000Parametric Equivalent
In-Stock: 8,587
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
50$0.23840$11.92
100$0.20550$20.55
500$0.14848$74.24
1,000$0.13113$131.13
2,500$0.11283$282.07
5,000$0.10183$509.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09281$928.10
20,000$0.08540$1,708.00
30,000$0.08169$2,450.70
50,000$0.07757$3,878.50
70,000$0.07517$5,261.90
100,000$0.07286$7,286.00
Manufacturers Standard Package