
CGA2B1X5R1C224K050EC | |
|---|---|
DigiKey Part Number | 445-CGA2B1X5R1C224K050ECTR-ND - Tape & Reel (TR) 445-CGA2B1X5R1C224K050ECCT-ND - Cut Tape (CT) 445-CGA2B1X5R1C224K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X5R1C224K050EC |
Description | AUTOMOTIVE GRADE,0402,X5R,16V,0. |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38320 | $19.16 |
| 100 | $0.33210 | $33.21 |
| 500 | $0.24632 | $123.16 |
| 1,000 | $0.22001 | $220.01 |
| 2,500 | $0.19222 | $480.55 |
| 5,000 | $0.17551 | $877.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.14134 | $7,067.00 |

