GMC04CG821J50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R224K10NT

DigiKey Part Number
4713-GMC04X5R224K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R224K10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R224K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R224K10NT
Description
CAP0402 X5R .22UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
50$0.14360$7.18
100$0.12240$12.24
500$0.08632$43.16
1,000$0.07538$75.38
2,500$0.06383$159.57
5,000$0.05690$284.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05122$512.20
20,000$0.04654$930.80
30,000$0.04421$1,326.30
50,000$0.04162$2,081.00
70,000$0.04011$2,807.70
100,000$0.03866$3,866.00
120,000$0.03797$4,556.40
240,000$0.03566$8,558.40
250,000$0.03554$8,885.00
Manufacturers Standard Package