GMC04X5R124K10NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R222K50NT

DigiKey Part Number
4713-GMC04X5R222K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R222K50NTCT-ND - Cut Tape (CT)
4713-GMC04X5R222K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R222K50NT
Description
CAP0402 X5R 2200PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.15820$7.91
100$0.13460$13.46
500$0.09530$47.65
1,000$0.08330$83.30
2,500$0.07075$176.87
5,000$0.06323$316.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05704$570.40
20,000$0.05196$1,039.20
30,000$0.04942$1,482.60
50,000$0.04661$2,330.50
70,000$0.04496$3,147.20
100,000$0.04338$4,338.00
120,000$0.04263$5,115.60
240,000$0.04011$9,626.40
250,000$0.03998$9,995.00
Manufacturers Standard Package