GMC04CG821J50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R154K10NT

DigiKey Part Number
4713-GMC04X5R154K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R154K10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R154K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R154K10NT
Description
CAP0402 X5R .15UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
50$0.20360$10.18
100$0.17410$17.41
500$0.12514$62.57
1,000$0.11011$110.11
2,500$0.09423$235.57
5,000$0.08474$423.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07692$769.20
20,000$0.07050$1,410.00
30,000$0.06729$2,018.70
50,000$0.06374$3,187.00
70,000$0.06166$4,316.20
100,000$0.05966$5,966.00
120,000$0.05871$7,045.20
240,000$0.05553$13,327.20
250,000$0.05536$13,840.00
Manufacturers Standard Package