
GMC04X5R154K10NT | |
---|---|
DigiKey Part Number | 4713-GMC04X5R154K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R154K10NTCT-ND - Cut Tape (CT) 4713-GMC04X5R154K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R154K10NT |
Description | CAP0402 X5R .15UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20360 | $10.18 |
100 | $0.17410 | $17.41 |
500 | $0.12514 | $62.57 |
1,000 | $0.11011 | $110.11 |
2,500 | $0.09423 | $235.57 |
5,000 | $0.08474 | $423.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07692 | $769.20 |
20,000 | $0.07050 | $1,410.00 |
30,000 | $0.06729 | $2,018.70 |
50,000 | $0.06374 | $3,187.00 |
70,000 | $0.06166 | $4,316.20 |
100,000 | $0.05966 | $5,966.00 |
120,000 | $0.05871 | $7,045.20 |
240,000 | $0.05553 | $13,327.20 |
250,000 | $0.05536 | $13,840.00 |