
GMC04X5R105M25NT | |
---|---|
DigiKey Part Number | 4713-GMC04X5R105M25NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105M25NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105M25NT |
Description | CAP0402 X5R 1UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
50 | $0.26440 | $13.22 |
100 | $0.22740 | $22.74 |
500 | $0.16422 | $82.11 |
1,000 | $0.14451 | $144.51 |
2,500 | $0.12362 | $309.05 |
5,000 | $0.11100 | $555.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10456 | $1,045.60 |
20,000 | $0.09644 | $1,928.80 |
30,000 | $0.09237 | $2,771.10 |
50,000 | $0.08787 | $4,393.50 |
70,000 | $0.08524 | $5,966.80 |
100,000 | $0.08271 | $8,271.00 |
120,000 | $0.08151 | $9,781.20 |
240,000 | $0.07748 | $18,595.20 |
250,000 | $0.07726 | $19,315.00 |