GMC04X5R225M10NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R105M25NT

DigiKey Part Number
4713-GMC04X5R105M25NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R105M25NTCT-ND - Cut Tape (CT)
4713-GMC04X5R105M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R105M25NT
Description
CAP0402 X5R 1UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26440$13.22
100$0.22740$22.74
500$0.16422$82.11
1,000$0.14451$144.51
2,500$0.12362$309.05
5,000$0.11100$555.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10456$1,045.60
20,000$0.09644$1,928.80
30,000$0.09237$2,771.10
50,000$0.08787$4,393.50
70,000$0.08524$5,966.80
100,000$0.08271$8,271.00
120,000$0.08151$9,781.20
240,000$0.07748$18,595.20
250,000$0.07726$19,315.00
Manufacturers Standard Package