GMC04CG821J50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R105M16NT

DigiKey Part Number
4713-GMC04X5R105M16NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R105M16NTCT-ND - Cut Tape (CT)
4713-GMC04X5R105M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R105M16NT
Description
CAP0402 X5R 1UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32600$3.26
50$0.22200$11.10
100$0.18930$18.93
500$0.13658$68.29
1,000$0.12042$120.42
2,500$0.10342$258.55
5,000$0.09317$465.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08478$847.80
20,000$0.07786$1,557.20
30,000$0.07441$2,232.30
50,000$0.07058$3,529.00
70,000$0.06835$4,784.50
100,000$0.06620$6,620.00
120,000$0.06518$7,821.60
240,000$0.06175$14,820.00
250,000$0.06157$15,392.50
Manufacturers Standard Package