
GMC04X5R105K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R105K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105K16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105K16NT |
Description | CAP0402 X5R 1UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 50 | $0.13060 | $6.53 |
| 100 | $0.11100 | $11.10 |
| 500 | $0.07816 | $39.08 |
| 1,000 | $0.06812 | $68.12 |
| 2,500 | $0.05750 | $143.75 |
| 5,000 | $0.05115 | $255.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04594 | $459.40 |
| 20,000 | $0.04165 | $833.00 |
| 30,000 | $0.03951 | $1,185.30 |
| 50,000 | $0.03713 | $1,856.50 |
| 70,000 | $0.03575 | $2,502.50 |
| 100,000 | $0.03442 | $3,442.00 |
| 120,000 | $0.03378 | $4,053.60 |
| 240,000 | $0.03166 | $7,598.40 |
| 250,000 | $0.03155 | $7,887.50 |

